FAN3225TMX | |
---|---|
DigiKey Part Number | FAN3225TMXTR-ND - Tape & Reel (TR) FAN3225TMXCT-ND - Cut Tape (CT) FAN3225TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3225TMX |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3225TMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.26700 | ¥122.67 |
25 | ¥11.64280 | ¥291.07 |
100 | ¥8.94030 | ¥894.03 |
250 | ¥7.90032 | ¥1,975.08 |
500 | ¥7.48464 | ¥3,742.32 |
1,000 | ¥5.82137 | ¥5,821.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.53030 | ¥13,825.75 |
5,000 | ¥5.32241 | ¥26,612.05 |
12,500 | ¥5.15608 | ¥64,451.00 |