LS15-23B15DR3 | |
---|---|
DigiKey Part Number | 2725-LS15-23B15DR3-ND |
Manufacturer | |
Manufacturer Product Number | LS15-23B15DR3 |
Description | OPEN FRAME AC DC CONVERTERS 1 OU |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.31" L x 0.38" W x 0.85" H (33.4mm x 9.7mm x 21.5mm) | |
Approval Agency | CE | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±2.5% | |
Load Regulation | ±3% | |
Weight | - | |
Base Product Number | - |