2EDS8265HXUMA2 | |
---|---|
DigiKey Part Number | 448-2EDS8265HXUMA2TR-ND - Tape & Reel (TR) 448-2EDS8265HXUMA2CT-ND - Cut Tape (CT) 448-2EDS8265HXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDS8265HXUMA2 |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-30 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 20V | |
Logic Voltage - VIL, VIH | -, 1.65V | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 6.5ns, 4.5ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.73000 | ¥32.73 |
10 | ¥29.40600 | ¥294.06 |
25 | ¥27.79880 | ¥694.97 |
100 | ¥24.09330 | ¥2,409.33 |
250 | ¥22.85772 | ¥5,714.43 |
500 | ¥20.51020 | ¥10,255.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.70490 | ¥16,704.90 |
2,000 | ¥15.86964 | ¥31,739.28 |
5,000 | ¥15.27303 | ¥76,365.15 |