LDL1117S50R | |
---|---|
DigiKey Part Number | 497-17240-2-ND - Tape & Reel (TR) 497-17240-1-ND - Cut Tape (CT) 497-17240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDL1117S50R |
Description | IC REG LINEAR 5V 1.2A SOT223 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LDL1117S50R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
PSRR | 87dB ~ 65dB (120Hz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.17100 | ¥41.71 |
25 | ¥3.92120 | ¥98.03 |
100 | ¥3.19940 | ¥319.94 |
250 | ¥2.97196 | ¥742.99 |
500 | ¥2.52944 | ¥1,264.72 |
1,000 | ¥2.02347 | ¥2,023.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.83378 | ¥4,584.45 |
5,000 | ¥1.70733 | ¥8,536.65 |
12,500 | ¥1.64408 | ¥20,551.00 |
25,000 | ¥1.58085 | ¥39,521.25 |