TLV5618AID | |
---|---|
DigiKey Part Number | 296-3044-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5618AID |
Description | IC DAC 12BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5618AID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±2, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.69000 | ¥140.69 |
10 | ¥129.26400 | ¥1,292.64 |
75 | ¥123.90933 | ¥9,293.20 |
150 | ¥109.17453 | ¥16,376.18 |
300 | ¥103.81617 | ¥31,144.85 |
525 | ¥97.11838 | ¥50,987.15 |