RHA05025K00FE02 | |
---|---|
DigiKey Part Number | 541-RHA05025K00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA05025K00FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.30000 | ¥74.30 |
10 | ¥66.28600 | ¥662.86 |
30 | ¥65.04633 | ¥1,951.39 |
50 | ¥57.30280 | ¥2,865.14 |
100 | ¥47.08160 | ¥4,708.16 |
250 | ¥44.91320 | ¥11,228.30 |
500 | ¥41.81582 | ¥20,907.91 |
1,000 | ¥38.71834 | ¥38,718.34 |