MFF-92 | |
---|---|
DigiKey Part Number | RPC4335-ND |
Manufacturer | |
Manufacturer Product Number | MFF-92 |
Description | FAN FRAME FILTER ALUM/STN 92MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Filter/Screen Metal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.71000 | ¥36.71 |
10 | ¥33.37100 | ¥333.71 |
25 | ¥31.60760 | ¥790.19 |
50 | ¥30.87320 | ¥1,543.66 |
100 | ¥29.40310 | ¥2,940.31 |
300 | ¥25.72740 | ¥7,718.22 |
500 | ¥24.99228 | ¥12,496.14 |
1,000 | ¥21.31697 | ¥21,316.97 |
2,500 | ¥19.84684 | ¥49,617.10 |