AUB0912VH-CX09 | |
---|---|
DigiKey Part Number | 603-1757-ND |
Manufacturer | |
Manufacturer Product Number | AUB0912VH-CX09 |
Description | FAN AXIAL 92X25.4MM 12VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Superflo 67.8 CFM (1.90m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AUB0912VH-CX09 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 67.8 CFM (1.90m³/min) | |
Static Pressure | 0.302 in H2O (75.2 Pa) | |
Bearing Type | Superflo | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 45.0dB(A) | |
Power (Watts) | 4.56 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.219 lb (99.34 g) | |
Current Rating (Amps) | 0.380A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.17000 | ¥93.17 |
10 | ¥87.12900 | ¥871.29 |
25 | ¥79.02720 | ¥1,975.68 |
72 | ¥72.94875 | ¥5,252.31 |
144 | ¥63.83000 | ¥9,191.52 |
288 | ¥59.77743 | ¥17,215.90 |
504 | ¥55.72462 | ¥28,085.21 |