OD9238-12HBVXC10A | |
---|---|
DigiKey Part Number | 1053-OD9238-12HBVXC10A-ND |
Manufacturer | |
Manufacturer Product Number | OD9238-12HBVXC10A |
Description | FAN AXIAL 92.5X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92.5mm L x 92.5mm H Ball 135.0 CFM (3.78m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD9238-12HBVXC10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92.5mm L x 92.5mm H | |
Width | 38.00mm | |
Air Flow | 135.0 CFM (3.78m³/min) | |
Static Pressure | 0.740 in H2O (184.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 58.0dB | |
Power (Watts) | 16 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.3A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.89000 | ¥213.89 |
10 | ¥195.35800 | ¥1,953.58 |
25 | ¥187.93480 | ¥4,698.37 |
50 | ¥175.57060 | ¥8,778.53 |
112 | ¥161.97098 | ¥18,140.75 |
336 | ¥159.49774 | ¥53,591.24 |