AFB0612DH-TP11 | |
---|---|
DigiKey Part Number | 603-1211-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612DH-TP11 |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 50.4 CFM (1.41m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0612DH-TP11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 50.4 CFM (1.41m³/min) | |
Static Pressure | 0.926 in H2O (230.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 55.0dB(A) | |
Power (Watts) | 10.08 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.176 lb (80.00 g) | |
Current Rating (Amps) | 0.840A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.96000 | ¥174.96 |
10 | ¥143.45000 | ¥1,434.50 |
25 | ¥132.52360 | ¥3,313.09 |
50 | ¥124.80300 | ¥6,240.15 |
100 | ¥117.52000 | ¥11,752.00 |
250 | ¥108.51804 | ¥27,129.51 |
500 | ¥102.15164 | ¥51,075.82 |