AFB0612EH-A | |
---|---|
DigiKey Part Number | 603-1285-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612EH-A |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 38.4 CFM (1.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0612EH-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 38.4 CFM (1.08m³/min) | |
Static Pressure | 0.544 in H2O (135.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 46.5dB(A) | |
Power (Watts) | 4.56 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.176 lb (80.00 g) | |
Current Rating (Amps) | 0.380A | |
Voltage Range | 4 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.06000 | ¥142.06 |
10 | ¥135.59400 | ¥1,355.94 |
25 | ¥122.67920 | ¥3,066.98 |
50 | ¥112.99480 | ¥5,649.74 |
180 | ¥101.37228 | ¥18,247.01 |
360 | ¥93.62414 | ¥33,704.69 |
540 | ¥87.16739 | ¥47,070.39 |