AFC0612D-SP07 | |
---|---|
DigiKey Part Number | 603-1174-ND |
Manufacturer | |
Manufacturer Product Number | AFC0612D-SP07 |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.4 CFM (0.655m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFC0612D-SP07 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 23.4 CFM (0.655m³/min) | |
Static Pressure | 0.211 in H2O (52.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 34.0dB(A) | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.176 lb (80.00 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 10.8 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.43000 | ¥169.43 |
10 | ¥161.73600 | ¥1,617.36 |
25 | ¥146.33640 | ¥3,658.41 |
50 | ¥134.78160 | ¥6,739.08 |
180 | ¥120.91894 | ¥21,765.41 |
360 | ¥111.67669 | ¥40,203.61 |
540 | ¥103.97491 | ¥56,146.45 |