06025DA-12R-AU-02 | |
---|---|
DigiKey Part Number | 12-06025DA-12R-AU-02-ND |
Manufacturer | |
Manufacturer Product Number | 06025DA-12R-AU-02 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 45.6 CFM (1.28m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 45.6 CFM (1.28m³/min) | |
Static Pressure | 1.170 in H2O (291.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 52.0dB | |
Power (Watts) | 8.04 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cULus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.670A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.18000 | ¥161.18 |
10 | ¥147.19000 | ¥1,471.90 |
25 | ¥141.60320 | ¥3,540.08 |
50 | ¥132.28740 | ¥6,614.37 |
105 | ¥122.04019 | ¥12,814.22 |
315 | ¥120.17724 | ¥37,855.83 |
525 | ¥119.24550 | ¥62,603.89 |