AFB0612DH-AF00 | |
---|---|
DigiKey Part Number | 603-1519-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612DH-AF00 |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 50.4 CFM (1.41m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0612DH-AF00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 50.4 CFM (1.41m³/min) | |
Static Pressure | 0.926 in H2O (230.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 55.0dB(A) | |
Power (Watts) | 10.08 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.176 lb (80.00 g) | |
Current Rating (Amps) | 0.840A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.23000 | ¥172.23 |
10 | ¥164.44800 | ¥1,644.48 |
25 | ¥148.78160 | ¥3,719.54 |
50 | ¥137.03620 | ¥6,851.81 |
180 | ¥122.94128 | ¥22,129.43 |
360 | ¥113.54436 | ¥40,875.97 |
540 | ¥105.71357 | ¥57,085.33 |