8449 | |
---|---|
DigiKey Part Number | 36-8449-ND |
Manufacturer | |
Manufacturer Product Number | 8449 |
Description | GUARD FINGER FOR 2 1/2" FAN MET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Finger Guard Nickel, Chrome Plated 4 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 8449 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | - | |
Features | 4 Rings | |
Material | Nickel, Chrome Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.58000 | ¥35.58 |
25 | ¥34.51640 | ¥862.91 |
100 | ¥31.47840 | ¥3,147.84 |
250 | ¥29.68004 | ¥7,420.01 |
500 | ¥26.68268 | ¥13,341.34 |
1,000 | ¥23.36917 | ¥23,369.17 |
2,500 | ¥20.49158 | ¥51,228.95 |