EFC0812DB-F00

DigiKey Part Number
603-1159-ND
Manufacturer
Manufacturer Product Number
EFC0812DB-F00
Description
FAN AXIAL 80X15MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 48.8 CFM (1.37m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EFC0812DB-F00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
48.8 CFM (1.37m³/min)
Static Pressure
0.171 in H2O (42.6 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
41.0dB(A)
Power (Watts)
3.96 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.148 lb (67.13 g)
Current Rating (Amps)
0.330A
Voltage Range
7 ~ 12.6VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥129.98000¥129.98
10¥124.05000¥1,240.50
25¥112.24000¥2,806.00
50¥103.37820¥5,168.91
168¥92.74524¥15,581.20
336¥85.65634¥28,780.53
504¥79.74883¥40,193.41
Manufacturers Standard Package