EFB0812HHB | |
---|---|
DigiKey Part Number | 603-1933-ND |
Manufacturer | |
Manufacturer Product Number | EFB0812HHB |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 48.8 CFM (1.37m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0812HHB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 48.8 CFM (1.37m³/min) | |
Static Pressure | 0.171 in H2O (42.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 41.0dB(A) | |
Power (Watts) | 3.96 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.148 lb (67.13 g) | |
Current Rating (Amps) | 0.330A | |
Voltage Range | 5 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.10000 | ¥123.10 |
10 | ¥100.95200 | ¥1,009.52 |
25 | ¥93.27200 | ¥2,331.80 |
50 | ¥87.84140 | ¥4,392.07 |
100 | ¥82.71770 | ¥8,271.77 |
250 | ¥76.38784 | ¥19,096.96 |
500 | ¥71.91128 | ¥35,955.64 |