EFB1724VHG-T500 | |
---|---|
DigiKey Part Number | 603-1205-ND |
Manufacturer | |
Manufacturer Product Number | EFB1724VHG-T500 |
Description | FAN AXIAL 172X50.8MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 172mm Dia Ball 302.3 CFM (8.46m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB1724VHG-T500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 172mm Dia | |
Width | 50.80mm | |
Air Flow | 302.3 CFM (8.46m³/min) | |
Static Pressure | 0.937 in H2O (233.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 57.0dB(A) | |
Power (Watts) | 23.28 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | 0.970A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥695.65000 | ¥695.65 |
16 | ¥629.38750 | ¥10,070.20 |
32 | ¥546.57250 | ¥17,490.32 |
56 | ¥513.44768 | ¥28,753.07 |
104 | ¥447.19673 | ¥46,508.46 |