SC162-W10 | |
---|---|
DigiKey Part Number | 1997-1069-ND |
Manufacturer | |
Manufacturer Product Number | SC162-W10 |
Description | 150/162/172 FAN GUARD LOW NOISE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Steel, Chrome Plated 10 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | - | |
For Use With/Related Products | Axial Fans | |
Features | 10 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.94900 | ¥129.49 |
25 | ¥12.57760 | ¥314.44 |
50 | ¥11.82760 | ¥591.38 |
100 | ¥10.63030 | ¥1,063.03 |
300 | ¥10.48030 | ¥3,144.09 |
500 | ¥9.80660 | ¥4,903.30 |
1,000 | ¥9.65680 | ¥9,656.80 |