THB1212B-AXHF | |
---|---|
DigiKey Part Number | 603-2051-ND |
Manufacturer | |
Manufacturer Product Number | THB1212B-AXHF |
Description | FAN AXIAL 120X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 184.2 CFM (5.16m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 184.2 CFM (5.16m³/min) | |
Static Pressure | 0.899 in H2O (223.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 59.0dB(A) | |
Power (Watts) | 19.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 1.60A | |
Voltage Range | 7 ~ 15VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥446.74000 | ¥446.74 |
10 | ¥415.57300 | ¥4,155.73 |
25 | ¥374.01600 | ¥9,350.40 |
54 | ¥342.84778 | ¥18,513.78 |
108 | ¥322.06935 | ¥34,783.49 |
270 | ¥280.51211 | ¥75,738.27 |