5300 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
249 In Stock 432 Factory | 1 : ¥446.74000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.40mm | 184.2 CFM (5.16m³/min) | 0.899 in H2O (223.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 19.2 W | 5300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.437 lb (198.00 g) | |||
409 In Stock | 1 : ¥710.45000 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 243.7 CFM (6.82m³/min) | 1.311 in H2O (326.6 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), PWM Control, Speed Sensor (Tach) | 66.0dB(A) | 42.24 W | 5300 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | -40 ~ 167°F (-40 ~ 75°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
164 In Stock | 1 : ¥72.09000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 26.8 CFM (0.750m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Auto Restart | 35.0dB | 2.4 W | 5300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
739 In Stock | 1 : ¥288.87000 Bulk | Bulk | Active | 24VDC | Square - 70mm L x 70mm H | 15.00mm | 25.9 CFM (0.725m³/min) | - | Sintec | Tubeaxial | - | 38.0dB(A) | 1.5 W | 5300 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.117 lb (53.07 g) | |||
368 In Stock | 1 : ¥309.70000 Bulk | Bulk | Active | 12VDC | Square - 70mm L x 70mm H | 15.00mm | 25.9 CFM (0.725m³/min) | - | Sintec | Tubeaxial | - | 38.0dB(A) | 1.7 W | 5300 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.117 lb (53.07 g) | |||
198 In Stock | 1 : ¥72.09000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 26.8 CFM (0.750m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Auto Restart | 35.0dB | 3.4 W | 5300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
121 In Stock | 1 : ¥74.81000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 26.8 CFM (0.750m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Auto Restart | 35.0dB | 3.4 W | 5300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
938 In Stock | 1 : ¥77.96000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 26.8 CFM (0.750m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 35.0dB | 2.4 W | 5300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
130 In Stock | 1 : ¥264.81000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.40mm | 169.5 CFM (4.75m³/min) | 0.820 in H2O (204.3 Pa) | Ball | Tubeaxial | Auto Restart | 57.8dB(A) | 19.44 W | 5300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
143 In Stock | 1 : ¥304.77000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.40mm | 169.5 CFM (4.75m³/min) | 0.820 in H2O (204.3 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 57.8dB(A) | 19.44 W | 5300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
64 In Stock | 1 : ¥515.51000 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 196mm L x 109mm H | 33.00mm | 91.0 CFM (2.55m³/min) | 2.694 in H2O (671.1 Pa) | Ball | Blower, Centrifugal (Dual) | Speed Sensor (Tach) | 67.0dB(A) | 55.2 W | 5300 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.849 lb (385.1 g) | |||
1,120 In Stock | 1 : ¥562.53000 Box | Box | Active | 24VDC | Square - 79.8mm L x 79.8mm H | 32.00mm | 20.0 CFM (0.560m³/min) | - | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 56.8dB(A) | 10.2 W | 5300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | - | |||
170 In Stock | 1 : ¥173.59000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.40mm | 169.5 CFM (4.75m³/min) | 0.820 in H2O (204.3 Pa) | Ball | Tubeaxial | Auto Restart | 57.8dB(A) | 22.44 W | 5300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
196 In Stock | 1 : ¥393.52000 Box | Box | Active | 24VDC | Rectangular/Rounded - 172mm L x 151.5mm H | 51.50mm | 382.7 CFM (10.72m³/min) | 1.480 in H2O (368.7 Pa) | Ball | Tubeaxial | Auto Restart | 62.3dB(A) | 83.5 W | 5300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
1,311 In Stock | 1 : ¥96.66000 Bulk | Bulk | Obsolete | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 25.0 CFM (0.700m³/min) | 0.293 in H2O (73.0 Pa) | Ball | Tubeaxial | Auto Restart | 36.0dB | 3.6 W | 5300 RPM | 2 Wire Leads | - | 14 ~ 122°F (-10 ~ 50°C) | CE, CSA, UL, VDE | 0.144 lb (65.32 g) | |||
3,490 In Stock | 1 : ¥101.16000 Box | Box | Obsolete | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 25.0 CFM (0.700m³/min) | 0.293 in H2O (73.0 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 36.0dB | 3.12 W | 5300 RPM | 3 Wire Leads | - | 14 ~ 122°F (-10 ~ 50°C) | CE, CSA, UL, VDE | 0.144 lb (65.32 g) | |||
100 In Stock | 1 : ¥99.38000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 10.20mm | 18.7 CFM (0.524m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | Speed Sensor (Tach), Thermal Overload Protector (TOP) | 35.0dB(A) | - | 5300 RPM | 3 Wire Leads | - | - | cUL, UL | 0.059 lb (26.76 g) | |||
60 In Stock | 1 : ¥284.62000 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 97.2mm L x 94.4mm H | 33.00mm | 46.0 CFM (1.29m³/min) | 2.814 in H2O (701.0 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 64.0dB(A) | 29.4 W | 5300 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.397 lb (180.08 g) | |||
57 In Stock | 1 : ¥77.96000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 26.8 CFM (0.750m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 35.0dB | 3.4 W | 5300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥72.09000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 26.8 CFM (0.750m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Auto Restart | 35.0dB | 2.4 W | 5300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
14 In Stock | 1 : ¥77.96000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 26.8 CFM (0.750m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 35.0dB | 3.4 W | 5300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥279.26000 Box | Box | Active | 12VDC | Rectangular/Rounded - 97.2mm L x 94.4mm H | 33.00mm | 46.0 CFM (1.29m³/min) | 2.814 in H2O (701.0 Pa) | Ball | Blower | Locked Rotor Protection | 64.0dB(A) | 29.4 W | 5300 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.397 lb (180.08 g) | |||
0 In Stock Check Lead Time | 1 : ¥329.00000 Bulk | Bulk | Active | 12VDC | Square - 70mm L x 70mm H | 15.00mm | 25.9 CFM (0.725m³/min) | - | Sintec | Tubeaxial | Speed Sensor (Tach) | 38.0dB(A) | 1.7 W | 5300 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
15 In Stock | 1 : ¥68.01000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 10.20mm | 18.7 CFM (0.524m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 35.0dB(A) | - | 5300 RPM | 2 Wire Leads | - | - | cUL, UL | 0.059 lb (26.76 g) | |||
0 In Stock Check Lead Time | 1 : ¥99.38000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 10.20mm | 18.7 CFM (0.524m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | Speed Sensor (Tach), Thermal Overload Protector (TOP) | 35.0dB(A) | - | 5300 RPM | 3 Wire Leads | - | - | cUL, UL | 0.059 lb (26.76 g) |