FAD1-12038CBMW12 | |
---|---|
DigiKey Part Number | Q643-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-12038CBMW12 |
Description | FAN AXIAL 120X38.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 96.3 CFM (2.70m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.50mm | |
Air Flow | 96.3 CFM (2.70m³/min) | |
Static Pressure | 0.228 in H2O (56.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 45.0dB(A) | |
Power (Watts) | 4.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.518 lb (234.96 g) | |
Current Rating (Amps) | 0.340A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.72000 | ¥179.72 |
10 | ¥164.15000 | ¥1,641.50 |
30 | ¥157.91867 | ¥4,737.56 |
50 | ¥147.52840 | ¥7,376.42 |
100 | ¥136.10020 | ¥13,610.02 |
250 | ¥134.02236 | ¥33,505.59 |
500 | ¥132.98352 | ¥66,491.76 |