4318 | |
---|---|
DigiKey Part Number | 381-1004-ND |
Manufacturer | |
Manufacturer Product Number | 4318 |
Description | FAN AXIAL 119X32MM 48VDC WIRE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4318 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 32.00mm | |
Air Flow | 100.1 CFM (2.80m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 45.0dB(A) | |
Power (Watts) | 5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.485 lb (219.99 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 53VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 62500 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.53000 | ¥402.53 |
10 | ¥367.64400 | ¥3,676.44 |
25 | ¥353.68480 | ¥8,842.12 |
50 | ¥330.41500 | ¥16,520.75 |
100 | ¥304.81960 | ¥30,481.96 |
250 | ¥300.16604 | ¥75,041.51 |