DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
528 In Stock | 1 : ¥136.95000 Bulk | Bulk | Active | 48VDC | Square - 120mm L x 120mm H | 32.30mm | 111.7 CFM (3.13m³/min) | 0.241 in H2O (60.0 Pa) | Ball | Tubeaxial | - | 43.3dB(A) | 5.28 W | 2750 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.469 lb (212.73 g) | |||
127 In Stock | 1 : ¥378.81000 Bulk | Bulk | Active | 48VDC | Square - 119mm L x 119mm H | 25.40mm | 100.0 CFM (2.80m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 43.0dB(A) | 5.4 W | 2900 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CE, CSA, UL, VDE | 0.386 lb (175.09 g) | |||
119 In Stock | 1 : ¥587.77000 Bulk | Bulk | Active | 48VDC | Square - 119mm L x 119mm H | 32.00mm | 100.1 CFM (2.80m³/min) | 0.313 in H2O (78.0 Pa) | Ball | Tubeaxial | - | 45.0dB(A) | 5.3 W | 2800 RPM | 4 Wire Leads | - | -4 ~ 151°F (-20 ~ 66°C) | CCC, CE, CSA, UL, VDE | - | |||
39 In Stock | 1 : ¥369.89000 Bulk | Bulk | Active | 48VDC | Square - 119mm L x 119mm H | 32.00mm | 112.0 CFM (3.14m³/min) | - | Ball | Tubeaxial | - | 43.0dB(A) | 4.3 W | 2700 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | - | - | |||
61 In Stock | 1 : ¥410.95000 Bulk | Bulk | Active | 48VDC | Square - 120mm L x 120mm H | 32.00mm | 102.0 CFM (2.86m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 47.8dB(A) | 8.4 W | 3700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | UL | 0.529 lb (239.95 g) | |||
80 In Stock | 1 : ¥302.64000 Box | Box | Active | 48VDC | Square - 119mm L x 119mm H | 32.00mm | 100.1 CFM (2.80m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 45.0dB(A) | 5 W | - | 3 Wire Leads | - | - | CE, CSA, UL, VDE | 0.49 lb (222.26 g) |