FGP-1200 | |
---|---|
DigiKey Part Number | 2223-FGP-1200-ND |
Manufacturer | |
Manufacturer Product Number | FGP-1200 |
Description | FAN GUARD, 120 MM FAN, 125 X 125 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Acrylonitrile Butadiene Styrene (ABS) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.65000 | ¥14.65 |
10 | ¥14.38800 | ¥143.88 |