CFFA-1200 | |
---|---|
DigiKey Part Number | 2223-CFFA-1200-ND |
Manufacturer | |
Manufacturer Product Number | CFFA-1200 |
Description | FAN FILTER, 120 MM FAN, 125 X 12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.24000 | ¥24.24 |
10 | ¥23.87500 | ¥238.75 |