CAF-A225S-220-350 | |
---|---|
DigiKey Part Number | 2223-CAF-A225S-220-350-ND |
Manufacturer | |
Manufacturer Product Number | CAF-A225S-220-350 |
Description | AC FAN, 120 X 120 X 25 MM, 220 ~ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220VAC Square - 120mm L x 120mm H Sleeve 53.9 CFM (1.51m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 220VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.8mm | |
Air Flow | 53.9 CFM (1.51m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 37.3dB(A) | |
Power (Watts) | 11.50W | |
RPM | 2000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 30000 Hrs @ 25°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.23000 | ¥134.23 |
10 | ¥128.09600 | ¥1,280.96 |
25 | ¥120.46920 | ¥3,011.73 |
60 | ¥115.89283 | ¥6,953.57 |
120 | ¥106.74408 | ¥12,809.29 |
300 | ¥99.88193 | ¥29,964.58 |
540 | ¥98.35704 | ¥53,112.80 |