FG120-105 | |
---|---|
DigiKey Part Number | 2223-FG120-105-ND |
Manufacturer | |
Manufacturer Product Number | FG120-105 |
Description | FAN GUARD, 120 MM FAN, 105 X 105 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Steel, Chrome Plated 8 Rings |
Datasheet | Datasheet |
EDA/CAD Models | FG120-105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 8 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥10.55000 | ¥105.50 |
25 | ¥10.24240 | ¥256.06 |
50 | ¥9.63180 | ¥481.59 |
100 | ¥8.65680 | ¥865.68 |
300 | ¥8.53467 | ¥2,560.40 |
500 | ¥7.98604 | ¥3,993.02 |
1,000 | ¥7.86414 | ¥7,864.14 |