CFM-4010V-070-273 | |
---|---|
DigiKey Part Number | 102-4361-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4010V-070-273 |
Description | FAN AXIAL 40X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 8.0 CFM (0.224m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-4010V-070-273 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 8.0 CFM (0.224m³/min) | |
Static Pressure | 0.190 in H2O (47.3 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 27.3dB(A) | |
Power (Watts) | 790 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.034 lb (15.42 g) | |
Current Rating (Amps) | 0.157A | |
Voltage Range | 3.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.08000 | ¥46.08 |
10 | ¥44.56300 | ¥445.63 |
25 | ¥43.27440 | ¥1,081.86 |
50 | ¥40.69880 | ¥2,034.94 |
100 | ¥36.57730 | ¥3,657.73 |
400 | ¥36.06215 | ¥14,424.86 |
800 | ¥33.74388 | ¥26,995.10 |