FGP-400 | |
---|---|
DigiKey Part Number | 2223-FGP-400-ND |
Manufacturer | |
Manufacturer Product Number | FGP-400 |
Description | FAN GUARD, 40 MM FAN, 40.5 X 40. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40mm Sq Fan Finger Guard Acrylonitrile Butadiene Styrene (ABS) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥12.17300 | ¥121.73 |
25 | ¥11.82040 | ¥295.51 |
50 | ¥11.11780 | ¥555.89 |
190 | ¥9.99242 | ¥1,898.56 |
380 | ¥9.85150 | ¥3,743.57 |
570 | ¥9.21818 | ¥5,254.36 |
1,140 | ¥9.07744 | ¥10,348.28 |