CFM-4010V-150-157 | |
---|---|
DigiKey Part Number | 102-4632-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4010V-150-157 |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 5.3 CFM (0.148m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-4010V-150-157 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 5.3 CFM (0.148m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 15.7dB(A) | |
Power (Watts) | 460 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.034 lb (15.42 g) | |
Current Rating (Amps) | 0.038A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.54000 | ¥48.54 |
10 | ¥46.93500 | ¥469.35 |
25 | ¥45.58360 | ¥1,139.59 |
50 | ¥42.87000 | ¥2,143.50 |
100 | ¥38.52840 | ¥3,852.84 |
400 | ¥37.98555 | ¥15,194.22 |
800 | ¥35.54359 | ¥28,434.87 |