06015SS-12N-AT-00 | |
---|---|
DigiKey Part Number | P122251-ND |
Manufacturer | |
Manufacturer Product Number | 06015SS-12N-AT-00 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sleeve 22.6 CFM (0.633m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 22.6 CFM (0.633m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 34.0dB | |
Power (Watts) | 2.04 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.50000 | ¥63.50 |
10 | ¥60.58800 | ¥605.88 |
25 | ¥56.97840 | ¥1,424.46 |
50 | ¥54.81420 | ¥2,740.71 |
180 | ¥50.48683 | ¥9,087.63 |
360 | ¥47.24150 | ¥17,006.94 |
540 | ¥46.52022 | ¥25,120.92 |