AK-SATA-PC-015 | |
---|---|
DigiKey Part Number | AE10087-ND |
Manufacturer | |
Manufacturer Product Number | AK-SATA-PC-015 |
Description | CBL ASSY 4P PL-SATA 15P PL 0.49' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 04 pos Plug to SATA 15 pos Plug 0.49' (150.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Rectangular 04 pos Plug to SATA 15 pos Plug | |
Length | 0.49' (150.0mm) | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | Internal, Power Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥23.38200 | ¥233.82 |
30 | ¥22.14200 | ¥664.26 |
50 | ¥21.62620 | ¥1,081.31 |
100 | ¥20.59680 | ¥2,059.68 |
250 | ¥18.02248 | ¥4,505.62 |
500 | ¥17.50758 | ¥8,753.79 |
1,000 | ¥14.93290 | ¥14,932.90 |
2,500 | ¥13.90304 | ¥34,757.60 |