5602-44-0142A-500 | |
---|---|
DigiKey Part Number | 3M10726-ND |
Manufacturer | |
Manufacturer Product Number | 5602-44-0142A-500 |
Description | CABLE SATA F-F 500MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 1.64' (500.00mm) Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.99000 | ¥72.99 |
10 | ¥65.65400 | ¥656.54 |
25 | ¥61.84920 | ¥1,546.23 |
50 | ¥60.26480 | ¥3,013.24 |
100 | ¥58.67880 | ¥5,867.88 |
250 | ¥52.33488 | ¥13,083.72 |
500 | ¥49.16326 | ¥24,581.63 |
1,000 | ¥43.45392 | ¥43,453.92 |