5602-12-0142A-000 | |
---|---|
DigiKey Part Number | 3M10737-ND |
Manufacturer | |
Manufacturer Product Number | 5602-12-0142A-000 |
Description | CABLE SATA F-F 1M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 3.28' (1.00m) Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 3.28' (1.00m) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥45.23600 | ¥452.36 |
25 | ¥42.61200 | ¥1,065.30 |
50 | ¥41.51860 | ¥2,075.93 |
100 | ¥40.42670 | ¥4,042.67 |
250 | ¥38.47212 | ¥9,618.03 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/297/701/MFG_5602-12-0142A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/297/701/MFG_5602-12-0142A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/125/541/5602-12-0142A-500_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/297/701/MFG_5602-12-0142A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/297/701/MFG_5602-12-0142A_tmb.jpg)