5602-44-0142A-200 | |
---|---|
DigiKey Part Number | 3M156901-ND |
Manufacturer | |
Manufacturer Product Number | 5602-44-0142A-200 |
Description | CABLE SATA F-F 200MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 0.656' (200.00mm, 7.874") Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.656' (200.00mm, 7.874") | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.03000 | ¥48.03 |
10 | ¥43.41300 | ¥434.13 |
25 | ¥41.01600 | ¥1,025.40 |
50 | ¥40.01460 | ¥2,000.73 |
100 | ¥38.01390 | ¥3,801.39 |
350 | ¥35.22429 | ¥12,328.50 |