AK-SATA-100 | |
---|---|
DigiKey Part Number | AE10083-ND |
Manufacturer | |
Manufacturer Product Number | AK-SATA-100 |
Description | CABLE SATA F-F 1M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 3.28' (1.00m) Red Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | External | |
Length | 3.28' (1.00m) | |
Color | Red | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.81000 | ¥148.10 |
25 | ¥14.18000 | ¥354.50 |
50 | ¥13.86480 | ¥693.24 |
100 | ¥13.23420 | ¥1,323.42 |
250 | ¥11.97352 | ¥2,993.38 |
500 | ¥11.02824 | ¥5,514.12 |
1,000 | ¥9.45277 | ¥9,452.77 |
2,500 | ¥8.82258 | ¥22,056.45 |