5602-22-0142A-500 | |
---|---|
DigiKey Part Number | 3M10740-ND |
Manufacturer | |
Manufacturer Product Number | 5602-22-0142A-500 |
Description | CABLE SATA F-F 500MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 1.64' (500.00mm) Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.60000 | ¥70.60 |
10 | ¥63.56000 | ¥635.60 |
25 | ¥59.87560 | ¥1,496.89 |
50 | ¥58.34060 | ¥2,917.03 |
100 | ¥56.80530 | ¥5,680.53 |
250 | ¥50.66436 | ¥12,666.09 |
500 | ¥47.59388 | ¥23,796.94 |
1,000 | ¥42.06687 | ¥42,066.87 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/459/037/MFG_5602-22-0142A-100_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/428/5602%20Series%20Receptacle-to-Receptacle-Flat-Twin-Cable-ST-ST_tmb.jpg)