5602-22-0142A-300 | |
---|---|
DigiKey Part Number | 5602-22-0142A-300-ND |
Manufacturer | |
Manufacturer Product Number | 5602-22-0142A-300 |
Description | CABLE SATA F-F 300MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 0.984' (300.00mm, 11.811") Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.984' (300.00mm, 11.811") | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥46.15704 | ¥32,309.93 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/459/037/MFG_5602-22-0142A-100_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/428/5602%20Series%20Receptacle-to-Receptacle-Flat-Twin-Cable-ST-ST_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/428/5602%20Series%20Receptacle-to-Receptacle-Flat-Twin-Cable-ST-ST_tmb.jpg)