1-480426-0 | |
---|---|
DigiKey Part Number | A1402-ND |
Manufacturer | |
Manufacturer Product Number | 1-480426-0 |
Description | CONN RCPT HSG 4POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480426-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.41000 | ¥5.41 |
10 | ¥5.04900 | ¥50.49 |
25 | ¥5.02600 | ¥125.65 |
50 | ¥4.89880 | ¥244.94 |
100 | ¥4.20210 | ¥420.21 |
250 | ¥3.80112 | ¥950.28 |
500 | ¥3.58994 | ¥1,794.97 |
1,000 | ¥3.14644 | ¥3,146.44 |
2,500 | ¥3.10424 | ¥7,760.60 |