1-480424-9 | |
---|---|
DigiKey Part Number | A112245-ND |
Manufacturer | |
Manufacturer Product Number | 1-480424-9 |
Description | CONN PLUG HSG 4POS 5.08MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480424-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.98000 | ¥8.98 |
10 | ¥8.54500 | ¥85.45 |
25 | ¥8.17200 | ¥204.30 |
50 | ¥8.06060 | ¥403.03 |
100 | ¥7.04300 | ¥704.30 |
250 | ¥6.77912 | ¥1,694.78 |
500 | ¥6.40258 | ¥3,201.29 |
1,000 | ¥5.53636 | ¥5,536.36 |
2,500 | ¥5.12206 | ¥12,805.15 |