60617-4 | |
---|---|
DigiKey Part Number | A25555-ND |
Manufacturer | |
Manufacturer Product Number | 60617-4 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60617-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.95700 | ¥39.57 |
25 | ¥3.94080 | ¥98.52 |
50 | ¥3.84060 | ¥192.03 |
100 | ¥3.29380 | ¥329.38 |
250 | ¥2.97952 | ¥744.88 |
500 | ¥2.81400 | ¥1,407.00 |
1,000 | ¥2.46639 | ¥2,466.39 |
3,000 | ¥2.43330 | ¥7,299.90 |