1-480305-0 | |
---|---|
DigiKey Part Number | A1400-ND |
Manufacturer | |
Manufacturer Product Number | 1-480305-0 |
Description | CONN RCPT HSG 3POS 5.08MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480305-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.45000 | ¥4.45 |
10 | ¥4.19400 | ¥41.94 |
25 | ¥4.17840 | ¥104.46 |
50 | ¥4.07220 | ¥203.61 |
100 | ¥3.49400 | ¥349.40 |
250 | ¥3.16004 | ¥790.01 |
500 | ¥2.98444 | ¥1,492.22 |
1,000 | ¥2.61585 | ¥2,615.85 |
2,500 | ¥2.58070 | ¥6,451.75 |