60618-4 | |
---|---|
DigiKey Part Number | A25554-ND |
Manufacturer | |
Manufacturer Product Number | 60618-4 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60618-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.78300 | ¥27.83 |
25 | ¥2.76840 | ¥69.21 |
50 | ¥2.69940 | ¥134.97 |
100 | ¥2.31600 | ¥231.60 |
250 | ¥2.09448 | ¥523.62 |
500 | ¥2.04868 | ¥1,024.34 |