1-480304-0 | |
---|---|
DigiKey Part Number | A1401-ND |
Manufacturer | |
Manufacturer Product Number | 1-480304-0 |
Description | CONN PLUG HSG 3POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.14000 | ¥5.14 |
10 | ¥4.82200 | ¥48.22 |
25 | ¥4.80280 | ¥120.07 |
50 | ¥4.68260 | ¥234.13 |
100 | ¥4.01630 | ¥401.63 |
250 | ¥3.63300 | ¥908.25 |
500 | ¥3.43124 | ¥1,715.62 |
1,000 | ¥3.00736 | ¥3,007.36 |
2,500 | ¥2.96702 | ¥7,417.55 |