61117-4 | |
---|---|
DigiKey Part Number | A100716TR-ND - Tape & Reel (TR) A100716CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61117-4 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61117-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥1.00200 | ¥10.02 |
25 | ¥0.99520 | ¥24.88 |
50 | ¥0.98360 | ¥49.18 |
100 | ¥0.90800 | ¥90.80 |
250 | ¥0.74676 | ¥186.69 |
500 | ¥0.73034 | ¥365.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.73026 | ¥3,651.30 |