770827-1 | |
---|---|
DigiKey Part Number | A25417-ND |
Manufacturer | |
Manufacturer Product Number | 770827-1 |
Description | CONN PLUG HSG 4POS 5.08MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug White 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770827-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.50000 | ¥7.50 |
10 | ¥7.12400 | ¥71.24 |
25 | ¥6.80840 | ¥170.21 |
50 | ¥6.71600 | ¥335.80 |
100 | ¥5.86840 | ¥586.84 |
250 | ¥5.64832 | ¥1,412.08 |
500 | ¥5.33458 | ¥2,667.29 |
1,000 | ¥4.61285 | ¥4,612.85 |
2,500 | ¥4.26770 | ¥10,669.25 |