794132-1 | |
---|---|
DigiKey Part Number | A25416-ND |
Manufacturer | |
Manufacturer Product Number | 794132-1 |
Description | CONN RCPT HSG 4POS 5.08MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794132-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥16.20600 | ¥162.06 |
25 | ¥16.12400 | ¥403.10 |
50 | ¥15.96160 | ¥798.08 |
100 | ¥14.64460 | ¥1,464.46 |
250 | ¥14.56256 | ¥3,640.64 |
500 | ¥13.24602 | ¥6,623.01 |
1,000 | ¥11.84740 | ¥11,847.40 |
2,500 | ¥10.94242 | ¥27,356.05 |