61118-4 | |
---|---|
DigiKey Part Number | A100719TR-ND - Tape & Reel (TR) A100719CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61118-4 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61118-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.13300 | ¥11.33 |
25 | ¥1.05400 | ¥26.35 |
50 | ¥1.00000 | ¥50.00 |
100 | ¥0.94490 | ¥94.49 |
250 | ¥0.87972 | ¥219.93 |
500 | ¥0.82900 | ¥414.50 |
1,000 | ¥0.78557 | ¥785.57 |
2,500 | ¥0.72766 | ¥1,819.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.73024 | ¥3,651.20 |