61118-1 | |
---|---|
DigiKey Part Number | A97887TR-ND - Tape & Reel (TR) A97887CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61118-1 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.96100 | ¥9.61 |
25 | ¥0.89640 | ¥22.41 |
50 | ¥0.85060 | ¥42.53 |
100 | ¥0.80370 | ¥80.37 |
250 | ¥0.74836 | ¥187.09 |
500 | ¥0.70520 | ¥352.60 |
1,000 | ¥0.66825 | ¥668.25 |
2,500 | ¥0.61896 | ¥1,547.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.56046 | ¥2,802.30 |
10,000 | ¥0.49272 | ¥4,927.20 |
25,000 | ¥0.44037 | ¥11,009.25 |
50,000 | ¥0.38186 | ¥19,093.00 |